Kirschen 1001040 Ripping Chisel Light Short Beech Handle Side Chamfered

MPN
1001040
Brand
Kirschen
EAN-13
4016649101851
Order Code
04-5797
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kirschen 1001040 ripping chisel with handle is a durable tool designed for heavy-duty tasks. It features robust construction ideal for woodworking and demolition. Typically used for levering, prying, or splitting materials akin to a crowbar.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 355mm
Weight 432g

Reviews

Be the first to submit a review

Trustpilot