Kirschen 1001026 Ripping Chisel Short Light Beech Stock Side Chamfering

MPN
1001026
Brand
Kirschen
EAN-13
4016649101608
Order Code
04-5792
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kirschen manufactures the 1001026 ripping chisel known for its durability and precision. This versatile tool combines features of a chisel and crowbar, making it ideal for woodworking tasks that require both cutting and prying. The pairing chisel is commonly used by carpenters and DIY enthusiasts for detailed and robust woodwork.
Type Pairing chisel
Blade Width 30mm
Number of Pieces 1
Length 295mm
Weight 244g

Reviews

Be the first to submit a review

Trustpilot