Kirschen 1001022 Ripping Chisel Short Light with Side Chamfering Beech

MPN
1001022
Brand
Kirschen
EAN-13
4016649101509
Order Code
04-5790
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kirschen manufactures the 1001022 pairing chisel known for its precision and durability. This high-quality chisel is ideal for fine woodworking and detailed carpentry tasks. Commonly used by professionals, it features a robust design suitable for intricate cutting and pairing applications.
Type Pairing chisel
Blade Width 30mm
Number of Pieces 1
Length 295mm
Weight 218g

Reviews

Be the first to submit a review

Trustpilot