Kirschen 1001020 Ripping Chisel Short Light Beech Stock Side Chamfering

MPN
1001020
Brand
Kirschen
EAN-13
4016649101455
Order Code
04-5789
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Kirschen 1001020 is a robust chisel designed for tasks requiring precision and strength. Manufactured by Kirschen, it functions well as both a ripping chisel and a crowbar. Typically used for pairing and removing material, it is ideal for woodworking and demolition projects.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 285mm
Weight 187g

Reviews

Be the first to submit a review

Trustpilot