Kirschen 1001018 Ripping Chisel Short Light Beech Stock Side Chamfered

MPN
1001018
Brand
Kirschen
EAN-13
4016649101400
Order Code
04-5787
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £23.65 £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kirschen 1001018 is a high-quality ripping chisel ideal for woodworking tasks. It is versatile, often used for prying and removing nails, functioning similarly to a crowbar. Crafted with precision, it is an essential tool for any craftsman working with wood.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 290mm
Weight 168g

Reviews

Be the first to submit a review

Trustpilot