Kirschen 1001016 Ripping Chisel Short Light Side Chamfer Beech Handle

MPN
1001016
Brand
Kirschen
EAN-13
4016649101356
Order Code
04-5785
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.64
10+ £17.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kirschen 1001016 is a versatile chisel designed for precision pairing tasks. Manufactured by Kirschen, it features a durable blade ideal for fine woodworking and detail work. It can also function as a lever similar to a crowbar for light prying applications.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 275mm
Weight 158g

Reviews

Be the first to submit a review

Trustpilot