Kirschen 1001014 Ripping Chisel Short Light Beech Handle Side Chamfering

MPN
1001014
Brand
Kirschen
EAN-13
4016649101301
Order Code
04-5783
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kirschen manufactures the pairing chisel model 1001014, which serves a dual purpose as a precise chisel and a robust crowbar. This versatile tool is suitable for woodworking tasks requiring fine detail and effective prying. Ideal for carpenters and DIY enthusiasts, it offers reliability and durability.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 280mm
Weight 151g

Reviews

Be the first to submit a review

Trustpilot