Kirschen 1001012 Ripping Chisel Short Light Beech Stock Side Chamfering

MPN
1001012
Brand
Kirschen
EAN-13
4016649101257
Order Code
04-5781
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Kirschen 1001012 is a durable ripping chisel known for its pairing functions. Featuring a robust design, this chisel can double as a crowbar for versatile use. It's ideal for carpentry projects requiring precision and leverage.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 275mm
Weight 137g

Reviews

Be the first to submit a review

Trustpilot