Kirschen 1001010 Ripping Chisel Light Short Beech Handle Side Chamfer

MPN
1001010
Brand
Kirschen
EAN-13
4016649101202
Order Code
04-5779
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kirschen manufactures the ripping chisel model 1001010, noted for its robust construction and durability. This chisel is ideal for heavy-duty demolition tasks and provides excellent leverage for prying and chiselling. Often referred to as a crowbar, it is a reliable tool for both professional and DIY applications.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 260mm
Weight 120g

Reviews

Be the first to submit a review

Trustpilot