Kirschen 1001008 Ripping Chisel Short Light Beech Stock Side Chamfering

MPN
1001008
Brand
Kirschen
EAN-13
4016649101158
Order Code
04-5777
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kirschen chisel, model 1001008, is a versatile tool with durable construction. Designed for precision work, it features a robust blade ideal for pairing tasks. Commonly used in woodworking, it combines the functions of a chisel and a crowbar.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 265mm
Weight 109g

Reviews

Be the first to submit a review

Trustpilot