Kirschen 1001004 Ripping Chisel Light Short Beech Stock Side Chamfering

MPN
1001004
Brand
Kirschen
EAN-13
4016649101059
Order Code
04-5773
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.64
10+ £16.69
50+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kirschen ripping chisel 1001004 is designed for heavy-duty tasks and includes a crowbar feature. Its robust construction makes it suitable for prying and splitting wood. This versatile tool is ideal for carpenters and woodworkers.
Type Pairing chisel
Blade Width 25mm
Number of Pieces 1
Length 265mm
Weight 96g

Reviews

Be the first to submit a review

Trustpilot