Kingstate KECG2742WBL-25L Omni Directional Microphone 2200 Ohm

MPN
KECG2742WBL-25L
Brand
Kingstate
Order Code
35-0299
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.401
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched same day - 3,000 in stockContact us for additional stock

Kingstate KECG2742WBL-25L Omni Directional Microphone 2200 Ohm - ECM (Microphone)
  • Installation Wire (Waterproof)
  • Dimensions(mm) 6.00*4.10
  • Sensitivity(dB) -42~±3dB
  • Impedance(Ω) 2.2K
  • Rated Voltage(VDC) 10
  • Senvitivity Reduction(dB) -3dB@f=1KHz, 1Pa, Vs=2.0V D.C. to 1.5V D.C.
  • Frequency(Hz) 100~20,000
  • Max current consumption(mA) 0.5@Vs=2.0V D.C. RL=2.2KΩ
  • S/N Ratio(dBA) 57
Type Microphone
Size (mm) 6.00*4.10
Direction Omni-Directional
Impedance O) 2.2K
Frequency Range Hz) 100~20,000
Installation Wire (Waterproof)
Sensitivity dB) -42~±3dB

Reviews

Be the first to submit a review

Trustpilot