Kingbright TA15-11SRWA 38mm Red LED Display Anode

MPN
TA15-11SRWA
Brand
Kingbright
Order Code
57-0696
Country of Origin
China

Discontinued


38mm 8x8 red dot matrix display from Kingbright with high contrast and light output, stackable and mounted easily on PC boards or sockets.


  • 38mm (1.5in) character height
  • Dot size 3.7mm
  • Low current operation
  • Compatible with ASCII and EBDIC codes
  • Vertically and horizontally stackable
  • White dot on grey face
  • Column cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Common Connection Common anode
Forward Current 30mA
Forward Voltage 2V
Height 38mm
LED Colours Red
Length 38mm
No of Segments 8x8
Width 10.4mm

Trustpilot