Kingbright SC56-11LEWA 14.2mm High Efficiency Red LED LC Display Cathode

MPN
SC56-11LEWA
Brand
Kingbright
Order Code
57-1445
Country of Origin
China

Discontinued


A 14.2mm low current seven segment high efficiency red LED display from Kingbright.


  • Right hand decimal
  • Luminous intensity 900ucd
  • High light output at low current
  • Excellent character appearance
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Grey face with white segments
  • Common cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.56in
Forward Voltage 1.7V
Length 12.7mm
Width 8mm
Common Connection Common cathode
Forward Current 30mA
Height 19.05mm
Luminous Intensity 0.9mcd

Trustpilot