Kingbright SC10-21SURKWA 25.4mm (1") Single Digit Numeric Display Hyper Red

MPN
SC10-21SURKWA
Brand
Kingbright
Order Code
55-9370
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Luminous Intensity:

    60mcd 300mcd
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 152 in stockAdditional 100 due on 11/12/2026

Kingbright SC10-21SURKWA 25.4mm (1") Single Digit Numeric Display Hyper Red - Rugged 25.4mm (1 inch) high seven segment display with super bright red LED from Kingbright, suitable for easy mounting on PC boards or sockets.
  • SC10-21SURKWA
  • Common cathode
  • Pinout configuration SA10-21
  • Low current operation
  • IC compatible
  • Right hand decimal point
  • Grey display face with white segment to maximise on/off contrast
  • Each segment contains two LED chips, decimal point has one

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1mm
Forward Voltage 3.7V
Length 24mm
Width 10.5mm
Common Connection Common cathode
Forward Current 30mA
Height 34mm
Luminous Intensity 60mcd

Reviews

Be the first to submit a review

Trustpilot