Kingbright SA56-11SURKWA 14.2mm Red LED Display Anode

MPN
SA56-11SURKWA
Brand
Kingbright
Order Code
61-6270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.63
50+ £1.37
100+ £1.36
500+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,685 in stockAdditional quantity lead time 11 weeks

Kingbright SA56-11SURKWA 14.2mm Red LED Display Anode - A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.


  • Display Type: 7-Segment
  • Number of Characters: 1
  • LED Colours: Red
  • Number of Segments: 7
  • Dominant Wavelength: 630 nm
  • Character Width: 8mm
  • Character Height: 14.2mm
  • Common Connection: Anode
  • Mounting Type: Through Hole
  • External Depth: 12.7mm
  • External Width: 19.1mm
  • External Height: 8mm
  • External Dimensions: 19.05 x 12.7 x 8mm
  • Luminous Intensity: 97 mcd
  • Colour of Face: Grey
  • Forward Voltage: 2 V
  • Power Dissipation: 75mW
  • Maximum Operating Temperature: +85°C
  • Series: SA56
  • Minimum Operating Temperature: -40°C
  • Operating Temperature Range: -40 → +85°C
  • Forward Current: 30mA
  • Decimal Orientation: Right Side

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 14.2mm
Forward Voltage 2V
Length 12.7mm
Width 19.1mm
Common Connection Display Anode
Forward Current 30mA
Height 8mm
Luminous Intensity 97mcd
External dimensions 19.05 x 12.7 x 8mm
Number of characters 1
Series SA56

Reviews

Be the first to submit a review

Trustpilot