Kingbright 7 Segment LED Display Range

Kingbright Brand: Kingbright
White diffused segments and grey display surface maximise on/off contrast.
  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common anode
  • Description Image Product Buy Pricing (Ex VAT) Digit / Alpha Height Forward Voltage Length Width Common Connection Forward Current Height Luminous Intensity Type External dimensions Number of characters Series Colour
    Kingbright SC52-11EWA Red LED Display Cathode
    Kingbright SC52-11EWA Red LED Display Cathode
    Standard range
    Order code: 61-6269
    MPN: SC52-11EWA

    Order in multiples of 5


    Despatched same day - 289 in stockContact us for additional stock
    5+ £0.413
    Price per unit Ex VAT
    0.52in 2V 12.4mm 7mm Common cathode 25mA 17.5mm 2.2mcd LED Red
    Kingbright SA56-11SURKWA 14.2mm Red LED Display Anode
    Kingbright SA56-11SURKWA 14.2mm Red LED Display Anode
    Standard range
    Order code: 61-6270
    MPN: SA56-11SURKWA

    Order in multiples of 5


    Despatched same day - 1,685 in stockAdditional quantity lead time 11 weeks
    5+ £1.63
    50+ £1.37
    100+ £1.36
    500+ £1.13
    Price per unit Ex VAT
    14.2mm 2V 12.7mm 19.1mm Display Anode 30mA 8mm 97mcd 19.05 x 12.7 x 8mm 1 SA56 Red
    Kingbright SC56-11SURKWA Super Bright Red 14.2mm LED Display Cathode
    Kingbright SC56-11SURKWA Super Bright Red 14.2mm LED Display Cathode
    Standard range
    Order code: 61-6271
    MPN: SC56-11SURKWA

    Order in multiples of 5


    Despatched same day - 284 in stockAdditional quantity lead time 11 weeks
    5+ £1.38
    10+ £1.23
    100+ £0.923
    500+ £0.676
    Price per unit Ex VAT
    0.56in 1.85V 12.7mm 8mm Common cathode 30mA 19.05mm 21mcd LED Red
    Kingbright SA10-21SURKWA 1" Super Bright Red LED Display Anode
    Kingbright SA10-21SURKWA 1" Super Bright Red LED Display Anode
    Standard range
    Order code: 61-6272
    MPN: SA10-21SURKWA

    Despatched same day - 221 in stockAdditional quantity lead time 11 weeks
    1+ £2.48
    Price per unit Ex VAT
    25.4mm 1.85V 24mm 10.5mm Common Anode 30mA 34mm 21mcd LED Red
    Kingbright SC23-12EWA Numeric Red 7-Segment LED Display Cathode
    Kingbright SC23-12EWA Numeric Red 7-Segment LED Display Cathode
    Standard range
    Order code: 61-6273
    MPN: SC23-12EWA

    Despatched same day - 40 in stockContact us for additional stock
    1+ £3.10
    Price per unit Ex VAT
    2.3in 8V 48mm 12mm Common cathode 30mA 70mm 60mcd LED Red

    Trustpilot