Christmas Opening Hours and Delivery Dates here

Kingbright SA52-11HWA 0.52" Red LED Display Anode

Order Code:

57-0110

Brand: Kingbright MPN: SA52-11HWA

Discontinued


A 13.2mm (0.52in high) seven segment display in red from Kingbright employing advanced GaAlAs technology. White diffused segments and grey display surface maximise on/off contrast.


  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common anode
  • Low current operation
  • Easy mounting on PC boards
  • IC compatible
  • Kingbright S52 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.52in
Forward Voltage 2V
Length 12.4mm
Width 7mm
Common Connection Common anode
Forward Current 25mA
Height 17.5mm
Luminous Intensity 2.2mcd

You may also like


Trustpilot