Christmas Opening Hours and Delivery Dates here

Kingbright SA08-11PBWA-A 20.3mm Blue LED Display Anode

Order Code:

57-0196

Brand: Kingbright MPN: SA08-11PBWA-A

Discontinued


A 20.3mm (0.8in high) 7-segment display from Kingbright with a grey face, white segments, and a blue LED display.


  • Right hand decimal point
  • Common anode
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Kingbright S08 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Digit / Alpha Height 0.8in
Forward Voltage 3.3V
Length 20mm
Width 8.4mm
Common Connection Common anode
Forward Current 30mA
Height 27.7mm
Luminous Intensity 8.7mcd

You may also like


Trustpilot