Kingbright Optoelectronics & Displays-Surface Mount LEDs-SMD LEDs 660846

Kingbright Brand: Kingbright
Kingbright produces surface-mount device LEDs available in various colours and package sizes, typically used for efficient lighting solutions in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Viewing Angle Forward Current Content Dimensions Height Length Width
Kingbright KAA-3528RGBS-11 SMD LED RGB 3528 package
Kingbright KAA-3528RGBS-11 SMD LED RGB 3528 package
Standard range
Order code: 19-2082
MPN: KAA-3528RGBS-11

Despatched within 4 working days - 1,788 in stock
10+ £0.417
Price per unit Ex VAT
Red, Green, Blue SMD LED (multi-colour) 120° 20mA 1 (L x W x H) 2.8 x 3.5 x 1.9 mm 1.9mm 2.8mm 3.5mm
Kingbright KAA-3528SURKSYKS SMD LEDs red 625nm 130° rectangular 3.5x2.8mm
Kingbright KAA-3528SURKSYKS SMD LEDs red 625nm 130° rectangular 3.5x2.8mm
Standard range
Order code: 19-2083
MPN: KAA-3528SURKSYKS

Despatched within 4 working days - 337 in stock
25+ £0.380
Price per unit Ex VAT
Red, Yellow SMD LED (multi-colour) 120° 20mA 1 (L x W x H) 2.8 x 3.5 x 1.9 mm 1.9mm 2.8mm 3.5mm

Trustpilot