Kingbright KAA-3528SURKSYKS SMD LEDs red 625nm 130° rectangular 3.5x2.8mm

MPN
KAA-3528SURKSYKS
Brand
Kingbright
EAN-13
2050001877772
Order Code
19-2083
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red, Green, Blue Red, Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

Kingbright KAA-3528SURKSYKS is a surface-mount device (SMD) light-emitting diode (LED) engineered for precise and efficient lighting solutions. This particular LED operates at a wavelength of 625 nm, emitting a red light with a viewing angle of 130 degrees, making it suitable for a broad range of applications requiring single wavelength light emission. The compact rectangular package measures 3.5 mm by 2.8 mm, allowing for easy integration into dense circuit designs, particularly advantageous in miniaturised electronic devices or sophisticated lighting systems. This specific model is frequently utilised in signal lighting, backlighting, and display systems where consistent illumination and energy efficiency are critical. As a semiconductor lighting component, the KAA-3528SURKSYKS offers durability and low power consumption, meeting the demands of modern engineering applications.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED (multi-colour)
Viewing Angle 120°
Forward Current 20mA
Colour Red, Yellow
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 1.9 mm
Height 1.9mm
Length 2.8mm
Width 3.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot