Q. Is this common anode? (ie is the image accurate?) I am looking for 3mm common cathode - red yellow and red green. Many thanks.
A. Hi C G Johnston, thank you for your question. This is a common cathode.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 5+ | £0.260 |
| 50+ | £0.203 |
| 100+ | £0.173 |
| 500+ | £0.154 |
A miniature tri-colour 3mm red/yellow LED with a uniform light output, low power consumption, solid state reliability and IC compatible.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| LED Colour | Red / yellow |
|---|---|
| Dominant Wavelength | 625 (red) / 590 (yellow)nm |
| Forward Current | 30mA |
| Lens Type | White diffused |
| Luminous Intensity | 50mcd |
| Forward Voltage | 2 (red) / 2.1 (yellow)V |
| Viewing Angle | 60° |
| Max Operating Temp | +85°C |
| Minimum Operating Temp | -40°C |
| Reverse Voltage | 5V |
| Size | 3mm |
Q. Is this common anode? (ie is the image accurate?) I am looking for 3mm common cathode - red yellow and red green. Many thanks.
A. Hi C G Johnston, thank you for your question. This is a common cathode.