Easter Opening Hours and Delivery Dates here

Kingbright L-7114QWC-D 5mm White LED 3200mcd

Order Code:

55-1640

Brand: Kingbright MPN: L-7114QWC-D

Discontinued


This T1 3/4 (5mm) 3.5V 3200mcd white LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Dominant Wavelength 0.34/0.35nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 3200mcd
Forward Voltage 3.5V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories

You may also like


Trustpilot