Kingbright L-7113YC 5mm 2.1V Yellow LED 40mcd

MPN
L-7113YC
Brand
Kingbright
Order Code
56-0210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.098
50+ £0.094
100+ £0.087
500+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 476 in stockAdditional quantity lead time 11 weeks

A 5mm 2.1V yellow LED with water clear lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 40mcd
Forward Voltage 2.1V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot