Kingbright L-7113SRD-C 5mm 1.85V Red LED 200mcd

MPN
L-7113SRD-C
Brand
Kingbright
Order Code
55-0132
Country of Origin
China

Discontinued


This T1 3/4 (5mm) 1.85V 200mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 150mcd
Forward Voltage 1.85V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Questions

*Question functionality currently disabled
Question by: Product code: 55-0132

Q. Hi can Any of these led's work with 1.5v AC Or are there any that would

A. Hi Mike, thank you for your question. This range is DC only we list one that requires 2.1V AC or DC on 56-2311.

Question by: Product code: 55-0132

Q. Are they environmentally friendly?

A. Hi James, thank you for your question. All Kingbright LEDs are both RoHS and REACH compliant (to date) and as such are as environmentally friendly as possible for this type of component.

Accessories


Trustpilot