This T1 3/4 (5mm) 2.4V 10000mcd hyper bright orange LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.
The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.
- Cathode identified by flat on body
- Suitable for signalling applications and as an alternative to filament lamps
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- IC compatible
- RoHS compliant
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| LED Colour |
Orange |
| Dominant Wavelength |
630nm |
| Forward Current |
30mA |
| Lens Type |
Water clear |
| Luminous Intensity |
10000mcd |
| Forward Voltage |
2.4V |
| Viewing Angle |
20° |
| Max Operating Temp |
+85°C |
| Minimum Operating Temp |
-40°C |
| Reverse Voltage |
5V |
| Size |
5mm |