Easter Opening Hours and Delivery Dates here

Kingbright L-7113PBC 5mm Blue LED 1000mcd

Order Code:

55-1490

Brand: Kingbright MPN: L-7113PBC

Discontinued


This T1 3/4 (5mm) 3.65V 1000mcd blue LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1000mcd
Forward Voltage 3.65V
Viewing Angle 16°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories

You may also like


Trustpilot