Kingbright L-7113MWC 5mm White LED 200mcd

MPN
L-7113MWC
Brand
Kingbright
Order Code
55-1602
Country of Origin
China

Discontinued


This T1 3/4 (5mm) 3.8V 200mcd white from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Dominant Wavelength 0.40/0.43Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 200mcd
Forward Voltage 3.8V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot