Kingbright L-7113LGD 5mm Green LED Low Current

MPN
L-7113LGD
Brand
Kingbright
Order Code
56-0435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.112
50+ £0.109
100+ £0.104
500+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 12,105 in stockAdditional quantity lead time 11 weeks

High efficiency low current 5mm LED from Kingbright housed in a diffused green package. Manufactured to last and incredibly reliable, while using only the best materials, including source colour devices made with Gallium Arsenide Phosphide.


  • Luminous intensity remains consistent down to 2mA
  • Suited to portable equipment and fully CMOS/MOS compatible
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Supplied on tape

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 2mcd
Forward Voltage 1.9V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot