Kingbright L-7113GC 5mm 2.2V Green LED 60mcd

MPN
L-7113GC
Brand
Kingbright
Order Code
56-0205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.098
50+ £0.087
100+ £0.086
500+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 492 in stockAdditional quantity lead time 11 weeks

A 5mm 2.2V green LED with water clear lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Water clear
Luminous Intensity 60mcd
Forward Voltage 2.2V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot