Kingbright L-7113EC 5mm 2V Red LED 80mcd

MPN
L-7113EC
Brand
Kingbright
Order Code
56-0200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.095
50+ £0.072
100+ £0.068
500+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,756 in stockAdditional quantity lead time 11 weeks

A 5mm 2V high efficiency red LED with water clear lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 80mcd
Forward Voltage 2V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot