Kingbright L-7104YD-5V 3mm 5V Yellow LED 15mcd

MPN
L-7104YD-5V
Brand
Kingbright
Order Code
56-1410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 705 in stockAdditional quantity lead time 11 weeks

This miniature 3mm yellow LED from Kingbright is part of a superb, high quality range of components incorporating an inbuilt series resistor enabling the LED to be directly connected to 5V supply lines.

Tough, reliable and built to last, this LED has been manufactured with Gallium Arsenide Phosphide.


  • High intensity
  • Housed in diffused coloured package
  • Cathode identified by shorter lead
  • Low power consumption
  • Long life - solid state reliability
  • General purpose leads
  • Kingbright L-7104 series (formerly L-934V)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 17.5mA
Lens Type Yellow diffused
Luminous Intensity 15mcd
Forward Voltage 6V
Viewing Angle 40°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Reviews

Be the first to submit a review

Accessories


Trustpilot