Kingbright L-7104GD-5V 3mm 5V Green LED 20mcd

MPN
L-7104GD-5V
Brand
Kingbright
Order Code
56-1405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.348
50+ £0.297
100+ £0.253
500+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,101 in stockAdditional quantity lead time 11 weeks

This miniature 3mm green LED from Kingbright is part of a superb, high quality range of components incorporating an inbuilt series resistor enabling the LED to be directly connected to 5V supply lines.

Tough, reliable and built to last, this LED has been manufactured with Gallium Arsenide Phosphide.


  • High intensity
  • Housed in diffused coloured package
  • Cathode identified by shorter lead
  • Low power consumption
  • Long life - solid state reliability
  • General purpose leads
  • Kingbright L-7104 series (formerly L-934V)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 17.5mA
Lens Type Green diffused
Luminous Intensity 25mcd
Forward Voltage 6V
Viewing Angle 40°
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Reviews

Be the first to submit a review

Accessories


Trustpilot