Kingbright L-7104CB/1YD 3mm Yellow LED PCB Mounting

MPN
L-7104CB/1YD
Brand
Kingbright
Order Code
56-2210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.280
50+ £0.186
100+ £0.158
500+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,913 in stockAdditional 2,000 due on 11/12/2026

This 3mm diffused package yellow LED from Kingbright is mounted in a black ABS moulding and is end stackable to give a flush right angle mounting on printed circuit boards..


  • Ideally suited to edge of board logic status indicators etc
  • Package dimensions 7.3 x 4.6 x 6.35mm
  • Meets UL 94V-0 flammability rating
  • Kingbright L-7104CB series (previously L-934CB)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 15mcd
Forward Voltage 2.1V
Viewing Angle 40°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Reviews

Be the first to submit a review

Trustpilot