Kingbright L-63YD 5mm Yellow LED Diffused Low

MPN
L-63YD
Brand
Kingbright
Order Code
55-1230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.130
50+ £0.110
100+ £0.108
500+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,199 in stockAdditional quantity lead time 11 weeks

Low profile 5mm round yellow LED with a diffused lens from Kingbright.


  • Low power consumption
  • Long life
  • Solid state reliability
  • Reliable and rugged
  • Cathode identified by flat on body and shorter leg
  • Kingbright L-63 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 6mcd
Forward Voltage 2.1V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot