Kingbright L-63ID 5mm Red LED Diffused Low

MPN
L-63ID
Brand
Kingbright
Order Code
55-1220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.241
50+ £0.239
100+ £0.232
500+ £0.231
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,690 in stockAdditional quantity lead time 11 weeks

Low profile 5mm round high efficiency red LED with a diffused lens from Kingbright.


  • Low power consumption
  • Long life
  • Solid state reliability
  • Reliable and rugged
  • Cathode identified by flat on body and shorter leg
  • Kingbright L-63 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 20mcd
Forward Voltage 2V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot