Kingbright L-5A7GD-L42 5mmSuper Bright Green LED Low Current

MPN
L-5A7GD-L42
Brand
Kingbright
Order Code
56-0425
Country of Origin
China

Discontinued


High efficiency low current 5mm LED from Kingbright housed in a diffused super bright green package. Manufactured to last and incredibly reliable, while using only the best materials, including source colour devices made with Gallium Arsenide Phosphide.


  • Luminous intensity remains consistent down to 2mA
  • Suited to portable equipment and fully CMOS/MOS compatible
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Supplied on tape

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 15mcd
Forward Voltage 2.2V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Accessories


Trustpilot