Q. I am looking for the RED equivalent to this... Order Code: 55-0180 GREEN triangular I would like to purchase both RED and GREEN
A. Hi Robert, thank you for your question. The red equivalent is 55-0175.
5x 2mm green rectangular LEDs with a matt finish top to the device which provides an even spread lighted area.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| Dominant Wavelength | 565nm |
|---|---|
| Forward Current | 25mA |
| Forward Voltage Typical | 2.2V |
| LED Colour | Green |
| Lens Type | Green diffused |
| Luminous Intensity | 8mcd |
| Size | 5 x 2mm |
| Max Operating Temp | +85°C |
| Minimum Operating Temp | -40°C |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
Q. I am looking for the RED equivalent to this... Order Code: 55-0180 GREEN triangular I would like to purchase both RED and GREEN
A. Hi Robert, thank you for your question. The red equivalent is 55-0175.