Kingbright L-562IDT 5 x 2mm Red Rectangular LED

Order Code:

55-0175

Brand: Kingbright MPN: L-562IDT

Discontinued


5x 2mm red rectangular LEDs with a matt finish top to the device which provides an even spread lighted area.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 12.5mcd
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Viewing Angle 110°

Trustpilot