Kingbright L-53SURDK-12V T-1 3/4 5mm Solid State Lamp Hyper Red

MPN
L-53SURDK-12V
Brand
Kingbright
Order Code
55-9371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.312
50+ £0.208
100+ £0.177
500+ £0.162
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,374 in stockAdditional quantity lead time 11 weeks

Kingbright L-53SURDK-12V T-1 3/4 5mm Solid State Lamp Hyper Red - Super Bright Red 5mm diffused LED from the Kingbright L-53 Series with luminosity of 250mcd. Made with a gallium aluminium arsenide red light emitting diode.
  • L-53SURDK-12V
  • Low power consumption
  • Popular T-1 ¾ diameter package
  • Reliable and rugged
  • 12V internal resistor
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630
Forward Current 8.5mA
Lens Type Red diffused
Luminous Intensity 250mcd
Forward Voltage 14
Viewing Angle 30
Max Operating Temp +70
Minimum Operating Temp -40
Reverse Voltage 5
Size 5

Reviews

Be the first to submit a review

Trustpilot