Kingbright L-53LID 5mm Low Current Red Diffused LED 5mcd

Image Representative of Range

Kingbright L-53LID 5mm Low Current Red Diffused LED 5mcd

MPN
L-53LID
Brand
Kingbright
Order Code
55-0854
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.0249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 71 in stockContact us for additional stock

General purpose low current 5mm high efficiency diffused red LED from the Kingbright L-53 Series. Particularly reliable and rugged. Source colour device made with gallium arsenide phosphide on gallium phosphide orange.


  • Low power consumption
  • Popular T-1 3/4 (5mm) diameter package
  • Long life - solid state reliability
  • Low current operation
  • RoHS compliant
  • Manufacturer's part L-53LID

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 4mcd
Forward Voltage 1.7V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot