Kingbright L-483GDT 5mm 2.2V Green LED Cylindrical

MPN
L-483GDT
Brand
Kingbright
Order Code
56-0335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.137
50+ £0.134
100+ £0.131
500+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 895 in stockAdditional quantity lead time 11 weeks

A cylindrical profile 5mm diameter LED housed in a diffused green package.GaP emitting colour material, low power consumption and with high reliability.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 4mcd
Forward Voltage 2.2V
Viewing Angle 100°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot