Kingbright L-36BSURDK T-1 3mm Blinking LED Lamp

MPN
L-36BSURDK
Brand
Kingbright
Order Code
55-9361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.366
50+ £0.318
100+ £0.302
500+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,974 in stockAdditional quantity lead time 11 weeks

Kingbright L-36BSURDK T-1 3mm Blinking LED Lamp - A 3mm 12V Superbright Red LED with a in-built IC to produce a continuous flash at a frequency of 1.5-3Hz. T-1 package with rectangular base.
  • L-36BSURDK
  • Manufacturer: KINGBRIGHT ELECTRONIC
  • Type of diode: LED
  • LED diameter: 3mm
  • LED colour: red
  • LED version: Blinking

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630
Forward Current 22mA
Lens Type Red diffused
Luminous Intensity 300mcd
Forward Voltage 14
Viewing Angle 60
Max Operating Temp +70
Minimum Operating Temp -40
Reverse Voltage 0.5
Size 3

Reviews

Be the first to submit a review

Trustpilot