Kingbright L-2060SRD 1.8mm Super Bright Red LED Diffused

Order Code:

56-0125

Brand: Kingbright MPN: L-2060SRD

Discontinued


Miniature super bright red diode from Kingbright, employing a high output GaAlAs dice, offered in a red diffused package of 1.8mm diameter.


  • Suited to through-panel applications
  • Cathode identified by shorter lead
  • Kingbright L-2060 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 200mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 1.8mm

You may also like


Trustpilot