Kingbright L-1513SURCK T-1 3/4 5mm Solid State Lamp

MPN
L-1513SURCK
Brand
Kingbright
Order Code
55-9365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.136
50+ £0.091
100+ £0.080
500+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5,544 in stockAdditional quantity lead time 11 weeks

Kingbright L-1513SURCK T-1 3/4 5mm Solid State Lamp - This T1 3/4 (5mm) 1.85V 1000mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.
  • L-1513SURCK
  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630
Forward Current 30mA
Lens Type Water Clear
Luminous Intensity 1000mcd
Forward Voltage 1.85
Viewing Angle 20
Max Operating Temp +85
Minimum Operating Temp -40
Reverse Voltage 5
Size 5

Reviews

Be the first to submit a review

Trustpilot