Kingbright L-115VGYW LED indicator light Green Yellow Circular 3mm 30mcd 24mA

MPN
L-115VGYW
Brand
Kingbright
EAN-13
2050006482513
Order Code
19-2102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

Kingbright L-115VGYW is a high-quality LED indicator light designed with precision to meet various engineering needs. The component features a circular 3mm design which emits a green-yellow light with a luminous intensity of 30 millicandela at a forward current of 24mA. This light-emitting diode excels in providing single wavelength light, making it a suitable choice for applications where precise and consistent illumination is necessary, such as in status indicators on control panels and electronic equipment. As a part of semiconductor lighting solutions, this LED is ideal for environments requiring reliable visual signals and energy-efficient lighting.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Forward Current 24mA
Lens Type Circular
Viewing Angle 60°
Casing 3mm
Colour Green, Yellow
Content 1
Product Type LED indicator light (multi-colour)
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot