Kingbright L-113PWWT-A 5x2mm White LED Rectangular

Order Code:

56-0932

Brand: Kingbright MPN: L-113PWWT-A

Discontinued


A 5 x 2mm 3.2V rectangular profile white LED from Kingbright housed in a diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 0.31/0.31
Forward Current 30mA
Forward Voltage Typical 3.2V
LED Colour White
Lens Type White diffused
Luminous Intensity 150mcd
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Viewing Angle 110°

Alternatives (1)

You may also like


Trustpilot