Kingbright KPT-2012CGCK Green LED Ultra Low X2000

Kingbright KPT-2012CGCK Green LED Ultra Low X2000

MPN
KPT-2012CGCK
Brand
Kingbright
Order Code
72-9596
Country of Origin
China

Discontinued


An ultra low profile surface mount LED in green. 40mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators. Supplied in a reel of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 40mcd
Dominant Wavelength 570nm
Height 0.75mm
Length 2mm
Re-reeling Available No
Width 1.25mm

Alternatives (1)


Trustpilot