Kingbright KPT-1608CGCK Green LED Ultra Low

MPN
KPT-1608CGCK
Brand
Kingbright
Order Code
72-9582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.105
50+ £0.102
100+ £0.102
500+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 10,120 in stockAdditional quantity lead time 11 weeks

An ultra low profile surface mount LED in green. 40mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 40mcd
Dominant Wavelength 570nm
Height 0.75mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Questions

*Question functionality currently disabled
Question by: Product code: 72-9582

Q. please can you provide me with the EAR number for this product many thanks Sue

A. Hi Sue. Thank you for your question. The EAR number is a US coding - we believe the equivalent is our HS Commodity code. For this product, it is 85414010.

Reviews

Be the first to submit a review

Trustpilot