Kingbright 0603 Ultra Low Profile SMD LED

Kingbright Brand: Kingbright

A range of surface mountable LEDs with an ultra low profile design that are available in various colors and lens types, and in both small quantities or on strips of 2000. These LED lamps can be used for indication and illumination purposes, making them ideal for computer motherboards, routers and hard drives and other applications where saving space is important. Their ability to give off very little heat, along with low voltage and current requirements make them extremely economical, while their convenient small size means they can be mounted almost anywhere to provide high brightness.

The Kingbright SMD LEDs are additionally compatible with light pipes, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid‘s Kingbright page

  • Industry standard 0603 footprint
  • White LEDs available in thicknesses of 0.65 and 0.75mm
  • Low power consumption
  • Water clear lens
  • 120° Wide viewing angle
  • Excellent for backlighting and panel illumination
  • Supplied on 8mm tape in small quantities or on reels of 2000
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Luminosity Height Dominant Wavelength Re-reeling Available Viewing Angle Forward Current Length Width
Kingbright KPH-1608QWF-D White LED Ultra Low
Kingbright KPH-1608QWF-D White LED Ultra Low
Standard range
Order code: 56-0236
MPN: KPH-1608QWF-D CT

Order in multiples of 5


Despatched same day - 1,840 in stockAdditional quantity lead time 11 weeks
5+ £0.268
50+ £0.178
100+ £0.152
500+ £0.139
Price per unit Ex VAT
White 3.5V 250mcd 0.65mm Yes 120° 30mA 1.6mm 0.8mm
Kingbright KPH-1608QWF-D White LED Ultra Low, Reel of 2000
Kingbright KPH-1608QWF-D White LED Ultra Low, Reel of 2000
Standard range
Order code: 56-0234
MPN: KPH-1608QWF-D

Despatched same day - 20 in stockAdditional 5 due on 06/01/2027
1+ £282.04
2+ £272.65
3+ £263.24
5+ £250.07
Price per unit Ex VAT
White 3.5V 250mcd 0.65mm No 120° 30mA 1.6mm 0.8mm
Kingbright KPT-1608SURCK Red LED Ultra Low Thin
Kingbright KPT-1608SURCK Red LED Ultra Low Thin
Standard range
Order code: 72-9574
MPN: KPT-1608SURCK

Order in multiples of 5


Despatched same day - 1,050 in stockAdditional quantity lead time 11 weeks
5+ £0.108
50+ £0.105
100+ £0.098
500+ £0.082
Price per unit Ex VAT
Red 1.95V 150mcd 0.75mm 635nm Yes 120° 30mA 1.6mm 0.8mm
Kingbright KPT-1608SURC Red LED Ultra Low
Kingbright KPT-1608SURC Red LED Ultra Low
Extended range
Order code: 72-8678
MPN: KPT-1608SURC

Order in multiples of 2000


Available to back orderBack-order availability date - 14/01/2027
2000+ £0.091
Price per unit Ex VAT
Red 1.9V 200mcd 0.75mm 628nm Yes 120° 30mA 1.6mm 0.8mm
Kingbright KPT1608SYCK Yellow LED Ultra Low
Kingbright KPT1608SYCK Yellow LED Ultra Low
Standard range
Order code: 72-9578
MPN: KPT1608SYCK

Order in multiples of 5


Despatched same day - 1,920 in stockAdditional quantity lead time 11 weeks
5+ £0.042
Price per unit Ex VAT
Yellow 2V 120mcd 0.75mm 590nm Yes 120° 30mA 1.6mm 0.8mm
Kingbright KPT-1608CGCK Green LED Ultra Low
Kingbright KPT-1608CGCK Green LED Ultra Low
Standard range
Order code: 72-9582
MPN: KPT-1608CGCK

Order in multiples of 5


Despatched same day - 10,120 in stockAdditional quantity lead time 11 weeks
5+ £0.105
50+ £0.102
100+ £0.102
500+ £0.091
Price per unit Ex VAT
Green 2.1V 40mcd 0.75mm 570nm Yes 120° 30mA 1.6mm 0.8mm

Trustpilot